Phoenix Contact MUT Mini Feed-Through Modular Terminal Blocks

Phoenix Contact MUT Mini Feed-Through Modular Terminal Blocks are mountable to standard 15mm DIN rails for use in smaller control cabinets and boxes. The compact dimensions of the MUT series make them ideal for installation in small switch boxes or terminal boxes. The Phoenix Contact MUT features two flat exterior marking grooves to accept flat marking material such as UC-TMF. An additional middle marking groove covers the function shaft, which can still be used for standard plug-in bridges. This proven screw connection provides multi-conductor connections and zero maintenance.

Features

  • Space-saving compact design and mounting options on a 15mm DIN rail
  • Clearly arranged with the labeling of all terminal points
  • Simple potential distribution with standardized plug-in bridges

Specifications

  • MUT 2.5
    • 24AWG to 12AWG
    • UL rated 20A at 300V
  • MUT 4
    • 24AWG to 10AWG
    • UL rated 30A at 300V
  • Housing Material: Polyamide (PA)
  • Connection Method: Screw
  • Insulation Material: Nylon (PA)
View Results ( 8 ) Page
Part Number Datasheet Description Number of Positions Current Rating Wire Gauge Range Color
3248031 3248031 Datasheet DIN Rail Terminal Blocks Mini Feed-through 5.2mm Width,24-12AWG 2 Position 24 A 24 AWG to 12 AWG Blue
3248030 3248030 Datasheet DIN Rail Terminal Blocks Mini Feed-through 5.2mm Width,24-12AWG 1 Position 24 A 24 AWG to 12 AWG Gray
3248032 3248032 Datasheet DIN Rail Terminal Blocks Mini Ground 5.2mm Width,24-12AWG 2 Position 24 AWG to 12 AWG Green / Yellow
3248033 3248033 Datasheet Terminal Block Tools & Accessories End Cover for MUT 2,5/4 Gray
3248035 3248035 Datasheet DIN Rail Terminal Blocks Mini Feed-through 6.2mm Width,24-10AWG 1 Position 32 A 24 AWG to 10 AWG Gray
3248034 3248034 Datasheet Terminal Block Tools & Accessories End Cover for MUT 2,5/4 BU Blue
3248036 3248036 Datasheet DIN Rail Terminal Blocks Mini Feed-through 6.2mm Width,24-10AWG 2 Position 32 A 24 AWG to 10 AWG Blue
3248037 3248037 Datasheet DIN Rail Terminal Blocks Mini Ground 6.2mm Width,24-10AWG 1 Position 24 AWG to 10 AWG Green / Yellow
Published: 2013-11-26 | Updated: 2022-03-11