Phoenix Contact MKDSP 50 PCB Connection Terminal Block

Phoenix Contact MDKSP 50 High-current PCB terminal block for power electronics up to 150A. With wave soldering capabilities, there is less mounting effort and comes in 1 to 5 positions with or without a flanged base. Conductors with a wire range up to 1/0 can now be terminated conveniently. The MKDSP 50 terminal blocks is an excellent replacement for costly copper busbars or press-in elements in high-power equipment.

Features

  • Easy assembly
  • Eliminates need for special ring lugs, creating easy wire terminations
  • Large range of wire sizes
  • High current ratings

Applications

  • Electric motor drives
  • Frequency inverters
  • Energy storage equipment
  • Frequency converters
  • Power supplies
  • Charging stations

Specifications

  • 16AWG - 1/0 wire range
  • 160A current rating
  • 600V voltage rating
  • 1 to 5 positions with or without a flanged base
  • UL recognized
View Results ( 9 ) Page
Part Number Datasheet Description
1856139 1856139 Datasheet Fixed Terminal Blocks MKDSP 50/3-17.5
1856171 1856171 Datasheet Fixed Terminal Blocks MKDSP 50/2-17.5-F FLANGED BASE
1856126 1856126 Datasheet Fixed Terminal Blocks MKDSP 50/2-17.5
1856155 1856155 Datasheet Fixed Terminal Blocks MKDSP 50/5-17.5
1856168 1856168 Datasheet Fixed Terminal Blocks MKDSP 50/1-17.5-FL FLANGED BASE
1856197 1856197 Datasheet Fixed Terminal Blocks MKDSP 50/4-17.5-F FLANGED BASE
1856142 1856142 Datasheet Fixed Terminal Blocks MKDSP 50/4-17.5
1856184 1856184 Datasheet Fixed Terminal Blocks MKDSP 50/3-17,5-F FLANGED BASE
1856207 1856207 Datasheet Fixed Terminal Blocks MKDSP 50/5-17.5-F FLANGED BASE
Published: 2015-09-11 | Updated: 2022-03-11