Phoenix Contact UT4-PE Terminal Blocks
Phoenix Contact UT4-PE Terminal Blocks feature an integrated snap-on PE foot to provide a reliable and space-saving termination for grounding the shields commonly used in shielded twisted-pair wires for analog and digital sensors. The Phoenix Contact UT4-PE terminal blocks with the UT screw connection offer a knife disconnect (MT), diode (DIO), and fuse terminal blocks (HESI) in a widely accepted 6.2mm version.Features
- Gray and black colors
- Screw connection method
- 57.8mm length
- 6.2mm width
- 26AWG to 10AWG wire gauge range
Specifications
- 20A and 6.3A current rating
- 500V voltage rating
View Results ( 7 ) Page
| Part Number | Datasheet | Description | Voltage Rating | Current Rating | Color |
|---|---|---|---|---|---|
| 3070011 | ![]() |
DIN Rail Terminal Blocks UT 4-PE/MT | 500 V | 20 A | Gray |
| 3070024 | ![]() |
DIN Rail Terminal Blocks UT 4-PE/TG | 500 V | 20 A | Gray |
| 3073995 | ![]() |
DIN Rail Terminal Blocks UT 4-PE/HESI | 500 V | 6.3 A | Black |
| 3046140 | ![]() |
DIN Rail Terminal Blocks UT 4-PE/MT P/P | 500 V | 20 A | Gray |
| 3046235 | ![]() |
DIN Rail Terminal Blocks UT 4-PE/L-DIO R/L | 500 V | 500 mA | Gray |
| 3046834 | ![]() |
DIN Rail Terminal Blocks UT 4-PE/L-DIO L/R | 500 mA | Gray | |
| 3070037 | ![]() |
DIN Rail Terminal Blocks UT 4-PE/TG P/P | 500 V | 20 A | Gray |
Published: 2009-06-02
| Updated: 2022-03-11