Phoenix Contact STEP Power Supply

Phoenix Contact STEP POWER family of compact power supply units is particularly suitable for installation distributors and flat control panels. The power supply units are available with 24VDC output voltage in four performance classes and widths and with the special voltages 5, 12, 15, and 48VDC. Phoenix Contact STEP POWER high degree of efficiency and the low standby losses make for high power efficiency.

Features

  • Easy assembly on the DIN rail or panel
  • Quick startup with LED function monitoring
  • Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package
  • High operating safety due to long mains buffering under full load and high MTBF (>500k h)
  • Wide temperature range of -25°C to +70°C
  • Parallel connection possible for increased performance and redundancy
View Results ( 24 ) Page
Part Number Datasheet Input Voltage Output Voltage-Channel 1 Output Current-Channel 1
2868538 2868538 Datasheet 85 VAC to 264 VAC, 95 VDC to 250 VDC 12 VDC 1 A
2868648 2868648 Datasheet 100 VAC to 240 VAC 24 VDC 1.75 A
1285036 1285036 Datasheet 100 VAC to 240 VAC 24 VDC 3.75 A
1088478 1088478 Datasheet 100 VAC to 240 VAC 24 VDC 5 A
1088494 1088494 Datasheet 100 VAC to 240 VAC 24 VDC 1.3 A
1140066 1140066 Datasheet 100 VAC to 240 VAC 24 VDC 4 A
2868554 2868554 Datasheet 85 VAC to 264 VAC, 95 VDC to 250 VDC 12 VDC 1.5 A
2868567 2868567 Datasheet 100 VAC to 240 VAC 12 VDC 1.5 A
2868583 2868583 Datasheet 100 VAC to 240 VAC 12 VDC 5 A
2868596 2868596 Datasheet 85 VAC to 264 VAC, 95 VDC to 250 VDC 24 VDC 500 mA
Published: 2009-07-24 | Updated: 2022-03-11