Phoenix Contact LPTA 16 PCB Connectors
Phoenix Contact LPTA 16 PCB Connectors are a tool-free lever connection technology designed for on-site device connections. These PCB terminal blocks combine the high-level ease of use found in lever actuation with the reliable push-in spring connection. Phoenix Contact LPTA 16 PCB Connectors applications include regenerative energies, electrical drives, and electromobility charging infrastructure. These drives need to be connected quickly and safely.Features
- Tool-free lever operation
- Angled wire entry
- Color-coded actuation lever
- Defined contact force for reliable, long-term, stable contacting
- Voltage range:
- Up to 600V (Use Group B, C)
- Up to 1000V (Use Group F)
Applications
- Electromobility charging infrastructure
- Automation technology
- Transportation technology
- Telecommunications
- Drive technology
Specifications
- 1 to 6 positions
- Wire range to 4AWG
- 10.0mm or 15.0mm centerline
- UL Recognized Component
- Current rated
- To 66A (10mm)
- To 72A (15mm)
Published: 2023-03-13
| Updated: 2023-03-29