Phihong AQ27 27W USB Type-C Adapters
Phihong AQ27 27W USB Type-C Adapters offer high power density in a small form factor and are available in US and EU versions. These devices operate at Department of Energy Level VI and Certificate of Conformity (CoC) Version 5 Tier 2 efficiency standards and are USB-C PD 3.0 certified. Phihong AQ27 adapters offer 27W output power and are protected against overvoltage, overcurrent, overtemperature, and short circuits. Typical applications include mobile phones, networking devices, tablets, and monitors.Features
- USB Type-C receptacle
- USB-C PD 3.0 certified
- DoE Level VI
- CoC Version 5 Tier 2
- Small form factor
- High power density
- Class B EMI
- Protections against overvoltage, overcurrent, overtemperature, and short circuit
- Programmable power source, depending on model
Applications
- Mobile phones
- Networking devices
- Tablets
- Monitors
Specifications
- 27W output power
- 90VAC to 264VAC input voltage range
- 5VDC output voltage
- 200mV ripple
Published: 2019-12-04
| Updated: 2024-04-18