Phihong AQ15 15W USB Type-C™ Power Adapters

Phihong AQ15 15W USB Type-C™ Power Adapters are 15W wall-plug adapters featuring a USB Type-C DC output connector. AQ15 is available in two different versions to suit North American and European input voltages and power outlets. These Phihong adapters are also certified to IEC/EN/UL 60950, CB, CE, and cULus safety specifications and have built-in over-voltage and short-circuit protection. The AQ15 series provides convenient and efficient charging solutions for various mobile electronic devices and peripherals, including smartphones, tablets, notebook computers, monitors, and networking devices. These Phihong adapters are backward compatible with devices that utilize previous USB standards and allow users to plug the cable receptacle in whichever way they would like, eliminating frustrating connection attempts.

Features

  • USB Type-C
  • DoE Level VI, CoC V5Tier 2
  • Class B EMI
  • Limited power source (LPS)
  • Voltage drop compensation
  • Complies with USB battery charging 1.2
  • Overvoltage protection
  • Short circuit protection

Applications

  • Mobile phones
  • Tablets
  • Notebooks
  • Networking devices
  • Monitors
Published: 2016-06-01 | Updated: 2025-01-20