Pasternack PE517795 3.5mm Male Connector
Pasternack PE517795 3.5mm Male Connector is a right-angle connector with 50Ω impedance that operates at up to a maximum frequency of 26.5GHz. This connector offers an excellent VSWR of 1.25:1. The PE517795 3.5mm connector clamp/solder attachment is compatible with PE-141FL-NM, PE-SR141-NM, PESR402AL, PE-SR402FL, PE-SR402FLJ, and RG402. This 3.5mm right-angle connector operates at a 250VRMS voltage AC and -55°C to 105°C operating temperature range. The PE517795 offers a right-angle form factor for easy installation in spaces with limited space. This 3.5mm male connector is ideal for general-purpose testing requirements.
Features
- Configuration:
- 3.5mm male connector
- 50Ω typical impedance
- Right-angle body geometry
- 26.5GHz maximum operating frequency
- Excellent VSWR of 1.25:1
- 100dB RF leakage
- -55°C to 105°C operating temperature range
- 0.154dB maximum insertion loss
- 250VRMS AC operating voltage
- Gold over nickel over copper-plated beryllium copper contact
- PE-141FL-NM, PE-SR141-NM, PESR402AL, PE-SR402FL, PE-SR402FLJ, RG402, and RG402 tinned connector interface types
Specifications
- Mechanical:
- 0.74" (18.8mm) length
- 0.315" (8mm) width
- 0.68" (17.27mm) height
- 0.02lbs (9.07g) weight
- 500 cycles mating cycles
- 7.1in-lbs to 9.7in-lbs (0.80Nm to 1.10Nm) mating torque
Dimensions
Published: 2025-12-18
| Updated: 2026-01-13