Panduit SmartZone™ 1kVA to 3kVA Lithium Ion UPS
Panduit SmartZone™ 1kVA to 3kVA Lithium Ion UPS features a compact, high capacity, and long-life Lithium Ion battery. The uninterruptible power supplies are 1kVA to 3kVA single-phase devices available in two variants: a 120V Line-Interactive unit and a 230V unit with a pure Online Double Conversion system. These devices deliver highly efficient, reliable power protection and backup power for computer IT equipment. With excellent electrical performance, the units provide enhanced intelligent monitoring/network functions and comply with EMC/safety standards to meet the continually growing power demands of data centers and enterprise/edge IT equipment.Features
- Support rack/tower installation with rotatable colorful LCD display
- Online double conversion with fully digital control provides stable and clean power with less ripple by filtering noise, automatic voltage regulation (AVR), and surge protection (EMEA unit only)
- Wide input voltage range, applicable for severe situations such as large power grid fluctuation
- 110VAC to 300VAC Online models
- 75VAC to 146VAC Line Interactive models
- Up to 96.5% efficiency for Online models and up to 97% for Line-interactive models, reducing the energy waste and the cost of electricity
- High efficiency on Smart ECO mode for Online Double Conversion models
- Output unity power factor means more active power for IT equipment load
- Power factor correction topology on the input side dramatically reduces the total harmonic distortion (THD)
- Intelligent battery management that offers optimal curve and temperature-compensation with advanced algorithms prolonging the battery life
- EPO function (Emergency Power Off) allows quick and easy shut down of the UPS when an emergency event occurs
- Wide input frequency and voltage supports generator connection, ensuring the uninterruptible operation
- Hot-swappable battery design
- Cold start function
- Intelligent fan speed regulation, automatic adjustment of fan speed due to the ambient temperature and load percentage
- Programmable outlet group
- Segmented colorful LCD
- Multiple communication interfaces
- Short-circuit, overload, overheat, battery overcharge/over-discharge, output low voltage, fan fault alarm, and RJ45 surge protection
- Intelligent Network Management Card (included with N Models)
- SmartZone™ Cloud Ready (included with N Models
- SmartZone™ mPower management software
- RoHS and REACH, CE/UL/ENERGY STAR® 2.0 compliant for North American units
Applications
- Data centers
- Enterprise equipment
- Edge IT equipment
Specifications
- Output
- 1000VA to 3000VA output power capacity ranges
- 900W to 3000W maximum configurable power range
- nominal output voltage
- 230VAC, 220VAC/240VAC selectable for Online models
- 1200VAC, 220VAC/240VAC selectable for Line Interactive models
- <3% linear load output voltage distortion, <5% non-linear load
- Output frequencies
- 50/60Hz, ±4Hz in Online mode, and ±0.1Hz in Battery mode for Online models
- Line mode is synchronized with the input, 50/60Hz ±0.1Hz in Battery mode for Line Interactive models
- Output power factor
- 1.0 for Online models
- 0.9 for Line Interactive models
- 3:1 load crest factor
- 87.5% to 97.0% efficiency range
- 0 to +40°C operating temperature range, no derating
- IP20 protection
- 5-year warranty (UPS and Battery)
- Input
- nominal input voltage
- 230VAC, 220VAC/240VAC selectable for Online models
- 100VAC to 1225VAC for Line Interactive models
- Input voltage ranges
- 176VAC to 264VAC at full load for all models
- 110VAC to 300VAC at half load
- Input frequency ranges
- 40Hz to 70Hz, auto-sensing for Online models
- 50/60Hz, auto-sensing for Line Interactive models
- Cord length options
- 1.8m (6ft) for Online models
- 3m (10ft) for Line Interactive models
- nominal input voltage
- Battery
- 3hrs to 4hrs typical recharge time
- Battery voltages
- 25.6VDC (U01x) and 76.8VDC (U02x/U03x) for Online models
- 25.6VDC (U01x), 48VDC (U02x), and 76.8VDC (U03x) for Line Interactive models
- 2A maximum charging current
Rear Panel Views
Related Tower Stabilizer Brackets
Published: 2022-09-28
| Updated: 2022-10-03