Panduit BT Series Dome-Top® Barb Ty Cable Ties

Panduit BT Series Dome-Top® Barb Ty Cable Ties are two-piece designs with a stainless steel locking barb, offering infinite adjustability through the entire bundle range. These cable ties feature high-loop tensile strength that exceeds industry standards and a patented low-thread force design that improves productivity. The BT series cable ties also feature an anti-slip strap body, finger-tip grip, and curved tip (except light-heavy). These cable ties are available in different styles, materials, and colors for applications that require high strength and superior performance. The BT series cable ties are used in transportation, network infrastructure, manufacturing, energy production, processing plants, and industrial construction industries.

Features

  • Stainless steel locking barb
  • Low thread force design
  • High tensile strength
  • Fingertip grip
  • Anti-slip strap body
  • Infinite adjustability
  • Curved tip (except light-heavy)

Applications

  • Transportation
  • Network infrastructure
  • Manufacturing
  • Energy production
  • Processing plants
  • Industrial construction

Videos

View Results ( 73 ) Page
Part Number Description Features Material Tensile Strength Color
BT2S-M5 Cable Ties Cable Tie, Metal Barb, 8.0L (203mm), Standard, Nylon, Green Plenum Rated Nylon 23 kg Green
BT3S-M39 Cable Ties Cable Tie, Metal Barb, 12.0L (305mm), Standard, Heat Stabilized, Natural High Temperature Nylon 23 kg Natural
BT1.5I-M0 Cable Ties Cable Tie, Metal Barb, 6.1L (155mm), Intermediate, Weather Resistant, Black UV Resistant, Weather Resistant Nylon 18 kg Black
BT2S-M Cable Ties METAL BARB, 8.0L NYLON NATURAL Nylon 23 kg Natural
BT2S-M30 Cable Ties Cable Tie, Metal Barb, 8.0L (203mm), Standard, Heat Stabilized, Black High Temperature Nylon 23 kg Black
BT3I-M0 Cable Ties Cable Tie, Metal Barb, 11.3L (287mm), Intermediate, Weather Resistant, Black UV Resistant, Weather Resistant Nylon 18 kg Black
BT3S-M Cable Ties Cable Tie, Metal Barb, 12.0L (305mm), Standard, Nylon, Natural Nylon 23 kg Natural
BT4S-M Cable Ties Cable Tie, Metal Barb, 15.1L (384mm), Standard, Nylon, Natural Nylon 23 kg Natural
BT1.5I-M Cable Ties Cable Tie, Metal Barb, 6.1L (155mm), Intermediate, Nylon, Natural Nylon 18 kg Natural
BT1M-M30 Cable Ties Cable Tie, Metal Barb, 4.0L (102mm), Miniature, Heat Stabilized, Black High Temperature Nylon 8 kg Black
Published: 2023-08-29 | Updated: 2025-01-08