Panasonic FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).
View Results ( 641 ) Page
Part Number Datasheet Capacitance Voltage Rating DC Ripple Current
EEU-FC1J681S EEU-FC1J681S Datasheet 680 uF 63 VDC 2.29 A
EEU-FC1H471L EEU-FC1H471L Datasheet 470 uF 50 VDC 1.61 A
EEA-FC0J270B EEA-FC0J270B Datasheet 27 uF 6.3 VDC 65 mA
EEA-FC0J560B EEA-FC0J560B Datasheet 56 uF 6.3 VDC 120 mA
EEA-FC1C150B EEA-FC1C150B Datasheet 15 uF 16 VDC 65 mA
EEU-FC1A472B EEU-FC1A472B Datasheet 4700 uF 10 VDC 2.555 A
EEU-FC1A562B EEU-FC1A562B Datasheet 5600 uF 10 VDC 2.555 A
EEU-FC1C122SB EEU-FC1C122SB Datasheet 1200 uF 16 VDC 1.69 A
EEU-FC1C392B EEU-FC1C392B Datasheet 3900 uF 16 VDC 2.555 A
EEA-FC1A390B EEA-FC1A390B Datasheet 39 uF 10 VDC 120 mA
Published: 2015-12-23 | Updated: 2024-03-12