Panasonic Electronic Components CY & SY SP-Cap Polymer Capacitors

Pansonic CY and SY SP-Cap Polymer Capacitors are surface mount capacitors with 5100mA r.m.s to 6300mArms (maximum) high ripple current. These polymer capacitors are available with a 3.0mm (maximum) height. Panasonic CY and SY capacitors operate at -55°C to +85°C temperature range. Features include +85°C, 2000 hours endurance, ±20% capacitance tolerance, low ESL, and ≤0.06 dissipation factor. 

Features

  • Endurance +85°C, 2000 hours
  • Product height 3.0mm (maximum)
  • 5100mArms to 6300mArms (maximum) ripple current
  • RoHS compliant and halogen-free

Specifications

  • 4VDC and 6.3VDC rated voltage range
  • 330μF to 470μF nominal capacitance range
  • -55°C to +85°C operating temperature
  • 0.1μA current leakage
View Results ( 4 ) Page
Part Number Datasheet Description Capacitance Voltage Rating DC Ripple Current
ECG-CY0G471R ECG-CY0G471R Datasheet Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 470 uF 4 VDC 5.1 A
ECG-SY0G471R ECG-SY0G471R Datasheet Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 470 uF 4 VDC 6.3 A
ECG-SY0J331R ECG-SY0J331R Datasheet Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 330 uF 6.3 VDC 6.3 A
ECG-CY0J331R ECG-CY0J331R Datasheet Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 330 uF 6.3 VDC 5.1 A
Published: 2018-05-11 | Updated: 2024-03-04