Panasonic Industrial Devices AQV PhotoMOS®

Panasonic Industrial Devices AQV PhotoMOS® Relays offer high capacity with up to 3.5A load current and up to 1.5kVAC/1.5kVDC load voltage. The MOSFET-enabled solid-state relays feature low off-state leakage current and stable on-resistance over the component lifetime. These relays are ideal for applications that include measuring and testing equipment, security, industrial, fire prevention, and more. The Panasonic AQV PhotoMOS lineup is available in a variety of relay contact forms and package styles to fit specific application needs.

Applications

  • Measuring and testing equipment
  • Industrial
  • Security equipment
  • Mercury relay replacements
  • Fire prevention systems
  • Signal processing
  • Signal control
  • Thermostats (HVAC temperature controllers)
Published: 2013-04-11 | Updated: 2024-06-28