OTTO HJLG3 Joysticks
OTTO HJLG3 Joysticks offer a modular design that merges a JHL Hall effect joystick with a G3 commercial grip, creating a flexible control interface for durability and precision. The JHL joystick, mounted from the top, is engineered for longevity with up to 6 million life cycles and a static load tolerance of 225lbs. This makes it ideal for environments where mechanical stress and operational uptime are critical. The G3 grip series, available in G3-A, G3-B, G3-C, G3-CK, G3-D, or G3-M configurations, allows tailored ergonomics and switch layouts to match application-specific needs. Output options include analog and digital protocols such as CANopen and CANbus J1939, with redundant sensor support for enhanced reliability. OTTO HJLG3 Joysticks are engineered to support complex control architectures in commercial and industrial systems where performance and adaptability are essential.Features
- Compatible with G3-A, G3-B, G3-C, G3-CK, G3-D, and G3-M commercial grips
- Multiple output configurations available
- Grip offers numerous standard faceplates
- Analog and multiple digital outputs, including CANopen, J1939, and PLd
- Field-replaceable faceplate option
- Redundant sensors available
- Variety of gating options
- Modular design
- Left- and right-handed operation
Applications
- Construction
- Industrial
- Agriculture
- Material handling
- Mining
- Forestry
- Utilities
Specifications
- Sealed to IP68S
- Up to 225lbs of static load strength at grip reference point
- Up to 6M cycles mechanical life
- Excellent EFI/RFI immunity per SAE J1113
- 4.5VDC to 5.5VDC supply voltage range
- -40°C to +85°C operating temperature range
Outputs & Joystick Schematics
Published: 2025-05-20
| Updated: 2025-06-09