ams OSRAM OSCONIQ® S 5050 High Power LEDs
ams OSRAM OSCONIQ® S 5050 High Power LEDs offer optimum performances for high efficacy luminaires. Robust, long-life LEDs with great performance combined with DLC Premium Lifetime offered in minimum to standard CRI whites. The LEDs enhance corrosion resistance, improved ESD protection, fully compatible solder pads, and symmetrical luminance. The lead frame package features extra protective coatings and plating layers in a 5.0mm x 5.0mm x 0.07mm package. The ams OSRAM OSCONIQ S 5050 High Power LEDs are ideal for outdoor professional lighting and applications, including Highbay Industrial and street/tunnel/outdoor lighting.
Features
- Enhanced corrosion stability per IEC Std, meeting L95 at +40°C, 80%, 15ppm, 96hrs
- Optimized for high efficacy luminaires at 1W to 2W conditions
- Superior lifetime L70B50 >100khrs Ts +85°C 150mA/chip
- M4 bin only at 4000K, 5000K CCT
- ESD protection up to 8kV
- Optimum illuminance with symmetrical light output
- Best-in-class color-over-angle and color stability
- High lm/kg enables lighter and smaller designs
- Fully solder pad compatible to 5050 EMC competitors
Applications
- Streetlight
- High Bay
- Flood Light
Specifications
- White SMT package with colored diffused resin
- 120° Typical radiation (Lambertian emitter)
- 3000K to 6500K Color temperature range
- 70 Minimum CRI
- 217lm Typical luminous flux at 4000K
- 218lm/W Typical luminous efficacy at 4000K
- 8kV ESD Withstand voltage acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- -40°C to +105°C Operating and storage temperature range
- +125°C Maximum junction temperature
- 200mA Maximum reverse current
- 10mA to 265mA or 40mA to 1050mA Forward current range options
- 1.2V Maximum reverse voltage
- 1.5K/W Typical electrical thermal resistance junction/solder point
Published: 2021-01-05
| Updated: 2026-06-19