Orion Fans Reversible Flow DC Fans
Orion Fans Reversible Flow DC Fans eliminate the need for two fans and provide excellent cooling performance in both forward and reverse directions. This feature of the fans decreases cost, required footprint, and maintenance and increases product reliability. These DC fans control speed and airflow direction without supplemental excess wire or circuitry, as every model includes Tach/PWM. The reversible flow DC fans maintain airpath consistency and are controlled by the PWM speed control method. This method provides a fixed frequency AC square wave signal to the fan, and the Duty Cycle of the waveform is altered to match the desired speed. Typical applications include vending machines, cooler display cases, outdoor, Heating, Ventilation, Air Conditioning (HVAC), and lighting.Features
- Eliminate the need for two fans
- Provide excellent cooling performance in both forward and reverse directions
- Decreases cost, footprint, and maintenance
- Increases product reliability
- Control speed and airflow direction without supplemental excess wire or circuitry
- Every model includes Tach/PWM
- Maintain airpath consistency
Applications
- Vending machines
- Cooler display cases
- Outdoor applications
- HVAC
- Lighting
Videos
View Results ( 5 ) Page
| Part Number | Operating Supply Voltage | Airflow | Speed | Noise | Power Rating | Life | Frame Dimensions - mm |
|---|---|---|---|---|---|---|---|
| OD1238-24HHB10AZ | 24 VDC | 146 CFM (4.1 m3/min) | 3590 RPM | 50 dBA | 8.2 W | 70,000 Hour | 120 mm L x 120 mm W x 38 mm H |
| OD172SAP-24HHB10AZ | 24 VDC | 310 CFM (8.8 m3/min) | 3950 RPM | 60 dBA | 24 W | 700 Hour | 172 mm L x 152 mm W x 51.6 mm H |
| OD1238-12HHB10AZ | 12 VDC | 146 CFM (4.1 m3/min) | 3590 RPM | 50 dBA | 8.2 W | 70000 Hour | 120 mm L x 120 mm W x 38 mm H |
| OD1238-48HHB10AZ | 48 VDC | 146 CFM (4.1 m3/min) | 3590 RPM | 50 dBA | 8.2 W | 70000 Hour | 120 mm L x 120 mm W x 38 mm H |
| OD172SAP-12HHB10AZ | 12 VDC | 310 CFM (8.8 m3/min) | 3950 RPM | 60 dBA | 24 W | 700 Hour | 172 mm L x 152 mm W x 51.6 mm H |
Published: 2023-04-24
| Updated: 2025-08-01