onsemi NCP5106 & NCP5109 High Voltage Side Drivers

onsemi NCP5106 and NCP5109 High Voltage Side Drivers provide two outputs for direct drive of two N-channel power MOSFETs or Insulated-Gate Bipolar Transistors (IGBTs) arranged in a half-bridge configuration. These high voltage, high, and low side drivers feature a dV/dt immunity of 50 volts per nanosecond (V/ns) and are 3.3V and 5V input logic compatible. These devices use the bootstrap technique to ensure a proper drive of the High Side power switch and provide a rugged design.

The onsemi NCP5106 Side Driver offers a voltage range of up to 600V. The NCP5109 Side Driver provides a voltage range of up to 200V. Both devices are offered in two versions. The A version of each features independent logic inputs to accommodate all topologies. The B version features cross-conduction protection with 100nx internal fixed dead time. Offered in SOIC−8, PDIP−8, and DFN10 packages, the NCP5106 and NCP5109 High Voltage Side Drivers are Pb-free and pin-to-pin compatible with industry-standard devices.

Features

  • High voltage range
    • NCP5106: Up to 600V
    • NCP5109: Up to 200V
  • dv/dt immunity ±50V/nsec
  • Gate drive supply range from 10V to 20V
  • High drive and low drive outputs
  • Output source / sink current capability 250mA / 500mA
  • 3.3V and 5V input logic compatible
  • Matched propagation delays between both channels
  • Outputs in phase with the inputs
  • Independent logic inputs to accommodate all topologies (Version A)
  • Cross-conduction protection with 100ns internal fixed dead time (Version B )
  • Under Vcc Lock Out (UVLO) for both channels
  • Pin-to-pin compatible with industry standards
  • Pb-free

Applications

  • Half-bridge power converters
  • Any complementary drive converters (A version only)
    • Asymmetrical half-bridge
    • Active clamp
  • Full-bridge converters
  • Solid-state motor drives
Published: 2017-05-24 | Updated: 2023-07-11