OmniOn Power PJT PicoDLynxII™ Non-Isolated DC-DC Power Modules

OmniOn Power™ PJT Digital PicoDLynxII™ Non-Isolated DC-DC Power Modules offer PMBus™ protocol for digital interfaces. The modules offer a wide input voltage range of 4.5VDC to 14.4VDC and precisely regulated output voltage from 0.51VDC to 3.63VDC. Features include remote on/off, adjustable output voltage, over current protection, and over-temperature protection. The PMBus interface supports a range of commands to both control and monitor the modules. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, intermediate bus voltage, and telecommunications equipment.

Features

  • Compliant to RoHS II EU “Directive 2011/65/EU”
  • Compatible in a Pb-free or SnPb reflow environment (Z versions)
  • Compliant to IPC-9592, Category 2, Class II
  • Compliant to REACH Directive (EC) No 1907/2006
  • DOSA-based
  • Wide input voltage range (4.5VDC to 14.4VDC)
  • Output voltage programmable from 0.51VDC to 3.63VDC via an external resistor and PMBus™
  • Digital interface through the PMBus™ protocol
  • Tunable Loop™ to optimize dynamic output voltage response
  • Flexible output voltage sequencing (EZ-SEQUENCE)
  • Power good signal
  • Fixed switching frequency with the capability of external synchronization
  • Output over current protection (non-latching)
  • Over-temperature protection
  • Remote on/off
  • Ability to sink and source current
  • Cost-efficient open frame design
  • Small size measuring 12.2mm2 x 8.5mm (0.48" x 0.48" x 0.335") maximum
  • Wide -40°C to +85°C operating temperature range

Applications

  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment
View Results ( 12 ) Page
Part Number Datasheet Output Voltage-Channel 1 Output Current-Channel 1 Minimum Operating Temperature Maximum Operating Temperature
PJT020A0X43-SRZ PJT020A0X43-SRZ Datasheet 3.63 V 20 A - 40 C + 85 C
PJT014A0X43-SRZ PJT014A0X43-SRZ Datasheet 510 mV to 5.5 V 14 A - 40 C + 85 C
PJT004A0X3-SRDZ PJT004A0X3-SRDZ Datasheet 510 mV to 5.5 V 4 A - 40 C + 105 C
PJT014A0X3-SRZ PJT014A0X3-SRZ Datasheet 600 mV to 5 V 14 A - 40 C + 85 C
PJT020A0X3-SRZ PJT020A0X3-SRZ Datasheet 600 mV to 3.6 V 20 A - 40 C + 85 C
PJT007A0X3-SRZ PJT007A0X3-SRZ Datasheet 600 mV to 5 V 7 A - 40 C + 85 C
PJT014A0X3-SRDZ PJT014A0X3-SRDZ Datasheet 510 mV to 5.5 V 14 A - 40 C + 105 C
PJT004A0X3-SRZ PJT004A0X3-SRZ Datasheet 600 mV to 5 V 4 A - 40 C + 85 C
PJT004A0X43-SRZ PJT004A0X43-SRZ Datasheet 510 mV to 5.5 V 4 A - 40 C + 85 C
PJT007A0X3-SRDZ PJT007A0X3-SRDZ Datasheet 510 mV to 5.5 V 7 A - 40 C + 105 C
Published: 2016-11-29 | Updated: 2024-08-27