ODU AMC® High-Density HDMI Ethernet Cables

ODU AMC® High-Density HDMI Ethernet Cables feature high contact-density connectors and high-speed data transfer capability with Ethernet (10Gbit/s) data transmission. The rugged, robust housing with non-reflective surface plating offers a break-away design for safety and mechanical coding with a color-coded visual indicator. These A-coded cables are available in three connector types: threaded plug, panel-mount receptacle, and in-line receptacle with screw-lock. Additional specifications include Ethernet (10Gbit/s) data transmission, up to 5000 mating cycles durability, and submersible, watertight protection classes IP6K8 / IP6K9K. ODU AMC High-Density HDMI Ethernet Cables are ideal for ruggedized computers and tablets, power supplies, security systems, optical devices, and more.

Features

  • High contact-density connectors
  • High-speed data transfer capability
  • Rugged, robust housing with non-reflective surface plating
  • Break-away design for maximum safety
  • Mechanical coding with color-coded visual indicator
  • Contacts for solder cup and PCB termination
  • Variety of connector types
    • Threaded plug
    • Panel-mount receptacle
    • In-line receptacle with screw-lock
  • Overmolding cable outlets
  • RoHS compliant

Applications

  • Ruggedized computers and tablets
  • Power supplies
  • Unmanned systems
  • Optical devices
  • Software-defined radios
  • Defense and security systems
  • Tactical radios and accessories

Specifications

  • Ethernet (10Gbit/s) data transmission
  • Submersible, watertight protection classes IP6K8 / IP6K9K
  • Up to 5000 mating cycles durability
  • A coding (light brown)
  • 5.8mm or 6.4mm cable diameter
  • 8-contact arrangement
  • 0.3mm contact diameter
  • 27AWG or 26AWG wire cross-section
  • 1A nominal current single contact

Cable Assembly Solutions

Infographic - ODU AMC® High-Density HDMI Ethernet Cables

Data Transmission Protocols

The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications that are derived from the respective standard data transmission protocol.

Published: 2025-01-10 | Updated: 2026-05-06