NXP Semiconductors Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

Product Matrix

NXP Semiconductors Logic
View Results ( 48 ) Page
Part Number Datasheet Supply Voltage - Max Description
PCA9547BS,118 PCA9547BS,118 Datasheet 5.5 V Encoders, Decoders, Multiplexers & Demultiplexers 8-CH I2C MUX W/RESET
NTS0304EUKZ NTS0304EUKZ Datasheet 5.5 V Translation - Voltage Levels Dual supply translating transceiver; open drain; auto direction sensing
PTN3365BSMP PTN3365BSMP Datasheet 3.6 V Translation - Voltage Levels HDMI/DVI level shifter
GTL2012DP,118 GTL2012DP,118 Datasheet 3.6 V Translation - Voltage Levels 2-BIT BI-DIREC
NVT2010BS,115 NVT2010BS,115 Datasheet 5.5 V Translation - Voltage Levels +/-50mA 1.5ns 1-5.5V
NVT2002TLH NVT2002TLH Datasheet 5.5 V Translation - Voltage Levels Bidirectional voltage level translator for open-drain and push-pull applications
P82B96TD,118 P82B96TD,118 Datasheet 15 V Buffers & Line Drivers DUAL BI-DIRECTIONAL BUS BUFFER
PCA8551BTT/AY PCA8551BTT/AY Datasheet 5.5 V LCD Drivers 4 x 36 SPI Automotive LCD Segment Driver in TSSOP48 Package
PCA9513ADP,118 PCA9513ADP,118 Datasheet 5.5 V Buffers & Line Drivers HOTSWAP I2C/SMBUS BUFFER
PCA9511ADP,118 PCA9511ADP,118 Datasheet 5.5 V Buffers & Line Drivers HOTSWAP I2C/SMBUS BUFFER
Published: 2009-09-21 | Updated: 2025-07-17