NXP Semiconductors TJA11x-EVB-KIT Ethernet PHY Evaluation Kits
NXP Semiconductors TJA11x-EVB-KIT Ethernet PHY Evaluation Kits use a common board design that consists of two parts. The TJA11xx-EVB (baseboard) and the TJA11xx-SDBx (SABRE card). The TJA11xx-EVB is compatible with TJA1104 and TJA1120 PHY transceivers, while the TJA11xx-SDBx is specific to the Ethernet PHY. Kits labeled KIT-TJA11xx-SDBR and KIT-TJA11xx-SDBS support RGMII and SGMII, respectively. To use the kit, plug the TJA11xx-SDBx SABRE card into the TJA11xx-EVB baseboard. Both boards can also be ordered separately based on your needs.Features
- 100BASE-T1 and 1000BASE-T1 Automotive Ethernet
- Simple and clever automotive ethernet system setup for prototype applications
- Demonstrates scalability from 100BASE-T1 to 1000BASE-T1 and vis-a-vis
- Chip status report via onboard LEDs
Applications
- Automotive
- Audio solutions
- Radar solutions
- Vision systems
- Connected radios
- eCockpit
- V2X communications
Videos
Block Diagram
Published: 2024-09-25
| Updated: 2025-02-24