NXP Semiconductors PCA9460 13-Channel Power Management ICs (PMICs)
NXP Semiconductors PCA9460 13-Channel Power Management ICs (PMICs) are single-chip PMICs designed to support ultra-low-power applications where the PMIC's standby power and overall power consumption are critical. The PCA9460 is designed to be paired with the i.MX 8ULP processor, which enables such key applications. It provides power supply solutions for low-power wearable applications where size and efficiency are critical.The PCA9460 has four buck regulators, five LDOs, and additional load switches. This design offers the most flexible configuration for i.MX 8ULP or other processors to enable the ultra-low-power system design. Each buck regulator has been designed with ultra-low Iq current to reduce standby current. Two-buck regulators support smart Dynamic Voltage Scaling (DVS), which allows the system to set the correct voltage for the processors the PCA9460 is powering. This process minimizes power consumption controlled through the PMIC_STBY_REQ pin or MODE[2:0] pins. Five LDOs have 300nA low quiescent current. One LDO is available for the SNVS core power supply; one 250mA LDO regulates low output voltage from buck regulator output. Three 250mA LDOs supply power to the processor and peripheral devices. Four 150mΩ load switches switch power for peripheral devices. These switches can be configured as an LED driver with two different blink modes.
The NXP Semiconductors PCA9460 is offered in a 42-bump wafer-level CSP package, 2.86mm x 2.46mm, 0.4mm pitch.
Features
- Four buck regulators
- Two 1A buck regulators
- Two 1A buck regulators with DVS
- Low Iq (1.5μA at low power mode, 5.5μA at normal mode)
- Five linear regulators
- One 250mA NMOS LDO
- Three 250mA PMOS LDO
- 10mA SNVS LDO
- Built-in active discharge resistor
- Four Load Switches with active discharge resistors to allow easy connect/disconnect of multiple system rails
- 150mΩ RDSON
- ON/OFF control in different modes
- Configurable to LED driver with two blink patterns
- Power control IO for intelligent system design
- Power ON/OFF control
- Standby/Run mode control
- Smart DVS control
- Flexible power ON/OFF sequence
- Fm+ 1MHz I2C Interface allows continuous communication with the host
- ESD protection
- Human Body Model (HBM) of ±2000V
- Charged Device Model (CDM) of ±500V
- 7 x 6 bump array, 0.4mm pitch, WL-CSP, 2.86mm x 2.46mm enables a small solution size
Applications
- Ultra-low-power portable devices
- eReader
- Tablet
- Watch
- Portable headset
- Handheld printer/scanner
- Bike computer
Functional Block Diagram