NXP Semiconductors MCX A Series Microcontrollers

NXP Semiconductors MCX A Microcontrollers address many applications with scalable device options, low power, and intelligent peripherals. The MCX A series operates at up to 96MHz with high levels of integration and analog. The low-power cache enhances the system performance with built-in RAM self-test hardware and supporting safety applications.

The MCX A offers timers that develop three complementary PWM pairs with deadband insertion, 4Msps 12b ADC/3.2Msps 16b with hardware windowing and averaging features.

The innovative power architecture sustains high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint. Designed to support more GPIO pins for additional external connections, the MCX A enables designers to utilize a smaller package, simpler board design, and lower system BOM costs.

Features

  • Up to 96MHz speed
  • Built-in timers, low pin count, single-pin power supply
  • Optimized for cost-constrained applications

Applications

  • Industrial IoT
  • Smart home
  • Smart building
  • Industrial automation
  • Smart lighting
  • Home appliances
  • Compressor drives
  • Consumer electronics
  • USB accessories
  • Power tools
  • Wireless devices
  • Battery-operated devices
  • General embedded

Videos

Published: 2022-06-22 | Updated: 2025-07-03