NXP Semiconductors KIT-TPLSNIFEVB TPL Sniffer Tool
NXP Semiconductors KIT-TPLSNIFEVB TPL Sniffer Tool is designed to facilitate acquiring Transformer Physical Layer (TPL) signals for a logic analyzer. Placed in any TPL bus, the Sniffer Tool non-intrusively listens to all TPL messages and monitors the frame traffic on the bus. The onboard LC33664 Isolated Network Transceiver outputs the TPL messages to the data output port in SPI format. The data output port connects to the logic analyzer, which provides full analysis of the data.The NXP Semiconductors KIT-TPLSNIFEVB TPL Sniffer Tool can be powered through the USB Micro-B connector by a 5.0V source with 50mA (average) and 150mA (peak), typically a USB power bank or a USB cable connected to a computer.
Features
- Onboard LC33664 Isolated Network Transceiver captures TPL frames and sends them in SPI format
- Logic analyzer connection, with a provided cable pin-to-pin compatible with the Saleae Logic 8 and Logic Pro 8/16 Analyzer series
- Internal galvanic isolation between the TPL and the rest of the circuits
- Connection to any point of the monitored TPL bus
- Minimal loading of the TPL line
- Powered through a USB connector by a 5.0V source
- Integrated keep-alive function to avoid power bank self shut-off
Kit Contents
- Assembled and tested KIT-TPLSNIFEVB TPL Sniffer Tool in anti-static bag
- Logic analyzer connection cable with 8-pin headers
- TPL bus connection twisted cable with 2-pin headers
Resources
Port Layout
Block Diagram
Tool Chain
Published: 2021-09-14
| Updated: 2022-03-11