NXP Semiconductors Kinetis KE1xF Microcontrollers
NXP Kinetis KE1xF Microcontrollers (MCUs) are built on the ARM® Cortex®-M4 processor with strong performance and high memory densities. These MCUs offer up to 168MHz performance with an integrated single-precision Floating Point Unit (FPU) and Digital Signal Processor (DSP). The KE1xF MCUs come with embedded flash memory sizes from 256KB to 512KB. These MCUs also incorporate a configurable Nested Vectored Interrupt Controller (NVIC) and 16-channel DMA controller extended up to 64 channels with DMAMUX.Features
- Operating Characteristics
- 2.7V to 5.5V voltage range
- -40°C to +105°C temperature range (ambient)
- Performance
- Up to 168MHz ARM® Cortex®-M4 core
- Single-precision floating-point unit
- MPU for memory protection and code safety
- 8KB cache improves code and data access efficiency
- Integrated digital signal processor
- Configurable nested vectored interrupt controller
- 16-channel Direct Memory Access (DMA) controller extended up to 64-channel with DMAMUX
- Memories and memory interfaces
- Up to 256KB flash
- Up to 32KB SRAM
- Up to 32KB Flexmemory/2KB EEPROM
- Boot ROM
- Clocks
- 3MHz to 40MHz fast external oscillator
- 32kHz slow external oscillator
- 48MHz to 60MHz high-accuracy fast internal RC oscillator
- 8MHz/2MHz high-accuracy (up to 3%) slow internal reference clock (SIRC) for low-speed run 128kHz low power oscillator (LPO)
- Phased lock loop (PLL)
- Up to 60MHz DC external square wave input clock
- A system clock generator (SCG)
- Real-time counter (RTC)
- Connectivity and communications interface
- TriggerMUX for module inter-connectivity
- 3x Low-Power Universal Asynchronous Receiver/Transmitter (LPUART)
- 2x Low-Power Serial Peripheral Interface (LPSPI)
- 2x Low-Power Inter-Integrated Circuit (LPI2C)
- Up to 2x FlexCAN modules with flexible message buffers and mailboxes
- FlexIO module for flexible and high-performance serial interfaces emulation
- Reliability and security
- An error-correcting code on Flash and SRAM memories
- System memory protection unit
- Flash Access Control (FAC)
- Cyclic redundancy check generator module
- 128-bit unique identification number
- Internal watchdog with an independent clock source
- Human machine interface
- Supports up to 92 Interrupt Request (IRQ) sources
- Up to 89 GPIO pins with interrupt functionality
- Mixed-signal analog
- 1Msps 12-bit ADV with up to 16-channel input per module
- 3x high-speed analog comparators with internal 8-bit DAC
- 12-bit DAC
- Timing and control
- 4x Flex Timers (FTM) for PWM generation
- 1x Low-Power Timer (LPTMR) working at Stop mode
- 1x Low-Power Periodic Interrupt Timer (LPIT)
- Pulse Width Timer (PWT)
- Real Time Clock (RTC)
- Packages
- 100LQFP, 0.5mm pitch
- 64LQFP, 0.5mm pitch
Block Diagram
Additional Resources
Published: 2016-10-25
| Updated: 2022-03-11