Nordic Semiconductor nRF9151 Low-Power System-in-Package (SiP)

Nordic Semiconductor nRF9151 Low-Power System-in-Package (SiP) modules are compact, fully integrated devices offering enhanced power options for advanced cellular Internet-of-Things (IoT) and DECT NR+ applications. These devices employ low-power LTE technology, advanced processing capabilities, and robust security features to offer unparalleled performance and versatility. The nRF9151 System-on-Chip (SoC) devices contain power management and an RF front-end. These modules support a Class 5 20dBm output power in addition to the nominal Class 3 23dBm output, providing greater flexibility for user development.

The nRF9151 SiPs are compatible with the existing nRF91 series portfolio, leveraging identical modem firmware. These modules will allow a seamless upgrade from nRF9161 and nRF9131 to nRF9151. These modules feature a 20% reduced footprint, allowing them to be used in compact IoT applications, such as wearable devices and smart sensors, without sacrificing performance.

Features

  • Fully integrated SiP for cellular IoT and DECT NR+
  • Global connectivity and power efficiency:
    • The integrated modem enables global connectivity without regional limitations and includes new unique modem features for further power saving and ease of use
    • Multimode LTE-M/NB-IoT modem with DECT NR+ support and GNSS
    • 700MHz to 2200MHz LTE band support
    • 1.9GHz NR+ band support
  • 20% footprint reduction
  • 20dBm Power Class 5
  • 23dBm Power Class 3
  • Enable massive mesh applications that prioritize reliability, secure connections, long-range, and scalability with DECT NR+
  • Certified for global operation
  • Dedicated programmable application processor and memory
  • 64MHz Arm® Cortex™-M33
  • 1MB flash + 256KB RAM
  • Arm TrustZone + Arm CryptoCell

Applications

  • DECT NR+
  • Wearable devices
  • Smart sensors
  • Cellular IoT
  • Asset tracking
  • Smart metering
  • Space-constrained applications
  • Smart city
  • Smart agriculture
  • Predictive maintenance
  • Portable medical devices
  • Industry 4.0

Videos

Infographic

Infographic - Nordic Semiconductor nRF9151 Low-Power System-in-Package (SiP)
Published: 2024-02-22 | Updated: 2026-04-20