TP5.0SMD-FL FlatSuppressX™ TVS Diodes

Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diodes deliver 5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation on an infinite heat sink (TL=50°C). These diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The TP5.0SMD-FL TVS diodes provide superior surge protection, maintaining a flat and stable clamping voltage through their advanced foldback I‑V characteristics. These diodes offer excellent clamping capability with low clamping voltage and fast response times, typically below 1ps. The TP5.0SMD-FL TVS diodes are AEC‑Q101 qualified, ensuring high reliability for automotive and other demanding environments.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 5KW AECQ-101 TR13 RoHS 2,065In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 60 V SMD/SMT 77.7 mm 66.7 mm 51.6 A 5 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes TP5.0SMD-FL Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5KW AECQ-101 TR13 RoHS 2,240In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 64 V SMD/SMT 80.5 V 71.1 V 48.4 A 5 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes TP5.0SMD-FL Reel, Cut Tape