Nexperia DFN0606 Trench MOSFETs

Nexperia DFN0606 Trench MOSFETs are designed to utilize Trench MOSFET technology to provide low threshold voltage and very fast switching. These Nexperia MOSFETs feature electrostatic discharge (ESD) protection and are available in a leadless ultra-small DFN0606-3 (SOT8001) surface-mount (SMD) plastic package. Typical applications include mobile phones, wearable and portable devices, mobile phone accessories, headsets, earphones, and hearing aids.

Features

  • Low threshold voltage
  • Very fast switching
  • Trench MOSFET technology
  • 2N7002 functionality in a DFN0606 package
  • 36% space saving compared to DFN1006
  • Up to 2kV ESD protection
  • 0.6mm x 0.6mm footprint, 0.37mm height

Specifications

  • Ultra-low RDS(on) down to 170mΩ
  • Low voltage drive (VGS(th)= 0.7V typical)
  • 20V to 60V voltage range

Applications

  • Mobile phones
  • Wearable and portable devices
  • Mobile phone accessories
  • Headsets, earphones, and hearing aids

Videos

Application Circuit Diagram

Application Circuit Diagram - Nexperia DFN0606 Trench MOSFETs
Published: 2020-05-21 | Updated: 2024-05-03