Newhaven Display 7.0" IPS TFT LCD Display Modules w/ HDMI
Newhaven Display 7.0" IPS TFT LCD Display Modules w/ HDMI are based on In-Plane Switching (IPS) Technology. These IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast. The displays are ideal for touch screens because of displaying consistent, accurate color from all viewing angles. The displays do not lighten or show tailing when touched.
The Newhaven Display Modules have fast response times, wide operating temperatures, and are RoHS compliant. The Modules are offered as standard 7.0" IPS TFTs and HDMI 7.0" IPS TFTs. Both versions are available with a Resistive Touch Panel or no Touch Panel.
Features
- HDMI 7.0" IPS
- 7.0" HDMI TFT module w/ USB-HID capacitive option
- On-board Texas Instruments TFP401A HDMI/DVI receiver
- HDMI (Type-A) input
- Compatible with PC (Windows/Linux)
- Plug-and-play USB-HID touch, no external driver installation required
- 24-bit true color, 1024x600 resolution (SWVGA)
- On-board Texas Instruments TPS61165 high brightness LED driver w/ PWM
- IPS panel, better color reproduction, and full viewing angles
- 4x3.5mm mounting holes enabling standard M3 or #6-32 Screws
- Open-source hardware, engineered in Elgin, IL (USA)
- Standard 7.0" IPS
- 1024xRGBx600 resolution
- Full viewing angles
- LED backlight
- LVDS interface
- Four LVDS channels
- 16.7M colors
- Capacitive touch panel option
Applications
- Telecom/comm
- Medical
- Audio/video
- Test and measurement
- Industrial
Videos
Published: 2019-06-13
| Updated: 2026-04-10