Newhaven Display Character OLED Display Modules

Newhaven Display Character OLED Display Modules available in formats of 2 lines x 16 characters, 2 lines x 20 characters, or 4 lines x 20 characters. Each of these displays come with built-in font tables and are classified into standard and slim modules based on their sizes. These modules find their applications in automotive, consumer, medical, military, etc. 

Features

  • Display types:
    • 2 lines x 16 characters
    • 2 lines x 20 characters
    • 4 lines x 20 characters
  • -40°C to 85°C operating temperature range
  • 3 or 4 built-in font tables 
  • No backlight necessary (self-illuminated)
  • Low power consumption
  • High brightness
  • High contrast ration:
    • 10,000:1
    • 2000:1
  • Wide viewing angle (greater than 160°)
  • RoHS compliant

Applications

  • Automotive
  • Consumer
  • Controls/HVAC/security
  • Handheld
  • Medical
  • Military
  • Scales
View Results ( 12 ) Page
Part Number Datasheet Description Illumination Colour Character Count x Line Viewing Area - W x H Interface Type Brightness Viewing Angle
NHD-0216SZW-BG5 NHD-0216SZW-BG5 Datasheet OLED Displays & Accessories OLED 2x16 Green 122.0 x 44.0 x 10 Green 16 x 2 99 mm x 24 mm Parallel, 3-Wire SPI 90 cd/m2 80 deg
NHD-0220DZW-AB5 NHD-0220DZW-AB5 Datasheet OLED Displays & Accessories 2 X 20 BLUE OLED Blue 20 x 2 85 mm x 18.6 mm Parallel, SPI 60 cd/m2 80 deg
NHD-0216SZW-BB5 NHD-0216SZW-BB5 Datasheet OLED Displays & Accessories 2 X 16 BLUE OLED Blue 16 x 2 99 mm x 24 mm Parallel, SPI 60 cd/m2 80 deg
NHD-0216KZW-AG5 NHD-0216KZW-AG5 Datasheet OLED Displays & Accessories OLED 2x16 Green 80.0 x 36.0 x 10 Green 16 x 2 66 mm x 16 mm Parallel, 3-Wire SPI 125 cd/m2 80 deg
NHD-0420DZW-AB5 NHD-0420DZW-AB5 Datasheet OLED Displays & Accessories OLED 4X20 Blue 98.0 x 60.0 x 10.0 Blue 20 x 4 77 mm x 25.2 mm Parallel, 3-Wire SPI 40 cd/m2 80 deg
NHD-0420DZW-AG5 NHD-0420DZW-AG5 Datasheet OLED Displays & Accessories OLED 4x20 Green 98.0 x 60.0 x 10.0 Green 20 x 4 77 mm x 25.2 mm Parallel, 3-Wire SPI 90 cd/m2 80 deg
NHD-0216KZW-AB5 NHD-0216KZW-AB5 Datasheet OLED Displays & Accessories OLED 2x16 Blue 80.00 x 36.0 x 10 Blue 16 x 2 66 mm x 16 mm Parallel, 3-Wire SPI 125 cd/m2 80 deg
NHD-0216KZW-AY5 NHD-0216KZW-AY5 Datasheet OLED Displays & Accessories OLED 2x16 Yellow 80.0 x 36.0 x 10 Yellow 16 x 2 66 mm x 16 mm Parallel, 3-Wire SPI 125 cd/m2 80 deg
NHD-0220DZW-AG5 NHD-0220DZW-AG5 Datasheet OLED Displays & Accessories OLED 2x20 Green 116.0 x 37.0 x 9.8 Green 20 x 2 85 mm x 18.6 mm Parallel, 3-Wire SPI 125 cd/m2 80 deg
NHD-0220DZW-AY5 NHD-0220DZW-AY5 Datasheet OLED Displays & Accessories OLED 2x20 Yellow 116.0 x 37.0 x 9.8 Yellow 20 x 2 85 mm x 18.6 mm Parallel, 3-Wire SPI 125 cd/m2 80 deg
Published: 2011-05-10 | Updated: 2022-03-11