Zipcores Peripheral & Serial Interface IP Cores
Zipcores Peripheral and Serial Interface IP Cores are provided as native VHDL source code and compatible with various FPGA, SoC, and ASIC technologies. Serial interfaces remain a key component of modern computer and datacomms architectures. The most popular IP Cores include the UART, SPI, and I2C transceivers, which are crucial in the development of most modern electronic systems. The LVDS serial solutions also provide an ideal way to design high-speed serial links between devices (for example, image sensors and FPGAs).Features
- Provided as generic, human-readable, VHDL source-code
- Technology independent with complete portability between platforms
- Suitable for any FPGA, any SoC, or any custom ASIC solution
- Valid for Xilinx Vivado®, Intel® Quartus®, or Lattice Diamond® design software
- Simple IP licensing with a one-time fee and unlimited use
- Technical support and maintenance included for one year after purchase
- Fully custom design service provided
Applications
- LVDS cameras
- Sony FCB-EV series HD-cameras
- Driving I2C slave devices
- Inter-chip board-level communications
- Standard 2-wire comms
- UART communications
- Industrial, commercial, and lab environments
- Basic PC-to-board interfacing and debug
- High bandwidth SERDES interfaces
- Serialization of wide buses
- Direct replacement for many commercial LVDS ICs
- 10m+ distance for transporting digital data
- Offline storage of parameters and data for FPGA / ASIC
- High-speed serial interfaces with embedded clocking
- Transmission of DC-balanced, AC-coupled serial data
- Serial links
- Encoding scheme
Additional Resource
Bench Setups
View Results ( 10 ) Page
| Part Number | Datasheet | Product | Series |
|---|---|---|---|
| SKU102 | ![]() |
Rev. 1.1 | |
| SKU103 | ![]() |
IP Core - UART to I2C | Rev. 1.0 |
| SKU23 | ![]() |
IP Core - I2C Master Serial Interface Controller | Rev. 1.5 |
| SKU25 | ![]() |
IP Core - I2C Slave Serial Interface Controller | Rev. 2.0 |
| SKU28 | ![]() |
IP Core - UART Serial Interface Controller | Rev. 1.5 |
| SKU32 | ![]() |
IP Core - SPI Master Serial Interface Controller | Rev. 1.3 |
| SKU33 | ![]() |
IP Core - SPI Slave Serial Interface Controller | Rev. 1.1 |
| SKU65 | ![]() |
IP Core - High-Speed LVDS (SERDES) Transceiver | Rev. 1.4 |
| SKU91 | ![]() |
IP Core - Parallel FLASH Memory Controller | Rev. 1.1 |
| SKU93 | ![]() |
IP Core - 8b/10b Encoder/Decoder | Rev. 1.1 |
Published: 2019-12-19
| Updated: 2023-08-22