Zipcores Fixed-point Mathematics IP Cores

Zipcores Fixed-point Mathematics IP Cores are provided as native VHDL source code and are compatible with a wide range of FPGA, SoC, and ASIC technologies. The list of Zipcores IPs includes cores for all common fixed-point arithmetic operations such as multiply, divide, add/subtract, square-root, SIN, COS, ATAN. All the Fixed-point IPs are fully pipelined for high-speed operation. Most arithmetic IPs are configurable to permit different-sized operands and output results.

Features

  • Provided as generic, human-readable, VHDL source-code
  • Technology independent with complete portability between platforms
  • Suitable for any FPGA, any SoC, or any custom ASIC solution
  • Valid for Xilinx Vivado®Intel® Quartus®, or Lattice Diamond® design software
  • Simple IP licensing with a one-time fee and unlimited use
  • Technical support and maintenance included for one year after purchase
  • Fully custom design service provided

Applications

  • Fixed-point mathematics
  • Phase measurements in digital communications
  • Alternative to using a 64k x 16-bit LUT
  • Cheaper than a CORDIC solution
  • Quadrature signal generation in digital comms
  • Fundamental unit in all digital processing functions
  • Division of integers and fixed-point numbers
  • Implementation of reciprocal function f(x) = 1/x
  • Square root of integers and fixed-point values
  • Magnitude of vectors and complex signals

Graphs

Chart - Zipcores Fixed-point Mathematics IP Cores
View Results ( 8 ) Page
Part Number Datasheet Product Series
SKU10 SKU10 Datasheet IP Core - Cosine Function Rev. 1.2
SKU11 SKU11 Datasheet IP Core - Sine Function Rev. 1.2
SKU20 SKU20 Datasheet IP Core - Pipelined Multiplier Rev. 1.3
SKU21 SKU21 Datasheet IP Core - Pipelined Divider Rev. 1.2
SKU22 SKU22 Datasheet IP Core - Pipelined Square Root Rev. 1.2
SKU37 SKU37 Datasheet IP Core - 4-Quadrant Arctan Function Rev. 1.2
SKU38 SKU38 Datasheet IP Core - SinCos Function Rev. 1.1
SKU92 SKU92 Datasheet IP Core - Arctan Function Rev. 1.3
Published: 2019-12-19 | Updated: 2023-08-22