Zipcores Digital Video Processing IP Cores

Zipcores Digital Video Processing IP Cores are provided as native VHDL source code and are compatible with a wide range of FPGA, SoC, and ASIC technologies. Zipcores IP Cores include cores for many different video processing applications.

Examples include studio-quality video scaling and de-interlacing, video format conversion, video decoding and encoding (e.g. SMPTE standard formats), image processing (e.g. de-bayer and image filtering), text, graphics and on-screen displays, video buffering, multiple video overlays (picture-in-picture), and standard video interfaces. The video IP is compatible with both legacy and next-generation video formats whether it be SD, HD, 4K (UHD) and beyond.

Features

  • Provided as generic, human-readable, VHDL source code
  • Technology independent with complete portability between platforms
  • Suitable for any FPGA, any SoC, or any custom ASIC solution
  • Valid for Xilinx Vivado®Intel® Quartus®, or Lattice Diamond® design software
  • Simple IP licensing with a one-time fee and unlimited use
  • Technical support and maintenance included for one year after purchase
  • Fully custom design service provided

Applications

  • Studio-quality video scaling
  • Video conferencing and surveillance
  • Dynamic scaling of video in a window
  • Broadcast video equipment
  • Consumer video products
  • Terminal/Console windows
  • Digital TV and home-media solutions
  • Simple animated text/bitmap graphics
  • Interactive guides, menus, tables, lists
  • Instrumentation/monitoring applications
  • Animated gauges, charts, dials, counters
  • H/W sprites, pointers, and cursors
  • Broadcast TV and film production
  • Digital-video special effects
  • Multiple video windows
  • Animated video windows
  • Picture-in-picture applications
  • Buffering video frames in external memory
  • Real-time digital video applications
  • Synchronizing multiple video sources
  • Adapting to different pixel rates and frame rates
  • Video processing pipelines
  • HD, UHD, and SUHD next-generation digital video
  • Digital video testing and prototyping
  • Standard reference video outputs
  • Simple screensavers
  • Studio-quality video equipment
  • Industrial and automotive video equipment
  • Conversion of all interlaced formats (HD1080i to HD1080p)
  • Generation of SDTV interlaced formats
  • Generation of SMPTE video formats

Digital Video Processing

Chart - Zipcores Digital Video Processing IP Cores
View Results ( 20 ) Page
Part Number Datasheet Product Series
SKU100 IP Core - SMPTE Encoder Rev. 1.0
SKU101 SKU101 Datasheet IP Core - SMPTE Test Pattern Generator Rev. 1.0
SKU27 SKU27 Datasheet IP Core - Digital Video Scaler Rev. 3.0
SKU34 SKU34 Datasheet IP Core - Bilinear Video Scaler Rev. 2.1
SKU45 SKU45 Datasheet IP Core - Text Overlay Module Rev. 1.6
SKU46 SKU46 Datasheet IP Core - 2D Graphics Overlay Module Rev. 1.5
SKU49 SKU49 Datasheet IP Core - Digital Video Overlay Module Rev. 1.5
SKU53 SKU53 Datasheet IP Core - Video Timing Generator Rev. 1.5
SKU54 SKU54 Datasheet IP Core - Video Test Pattern Generator Rev. 1.4
SKU55 SKU55 Datasheet IP Core - Video Frame Buffer Rev. 2.0
Published: 2019-12-19 | Updated: 2023-08-23