Yamaichi Electronics CN121 Series CFP4 Connectors

Yamaichi Electronics CN121 Series CFP4 Connectors consist of the complete CFP4 component solution, including the host connector, plug connector, host connector cage, cover, and heat sink. CFP4 is the newest standard in 100GbE, offering double the port density per line card over CFP2.

Every Yamaichi CN121 Series product is fully compliant with CFP MSA's specifications. In addition to this, CFP4 products are designed to achieve CEI-28G-VSR host-to-module electrical interface requirements at 28 Gbps transmission speed specified by OIF (Optical Internetworking Forum).

Features

  • Offers complete component solutions (host connector, plug connector, cage, heat sink)
  • Capable of Belly-to-Belly PCB arrangement
  • Compliant with CFP MSA's CFP4 design specification
  • Meets CEI-28G-VSR host-to-module electrical interface requirement specified by OIF

Applications

  • 100/ 400 GbE Ethernet technology
  • Compact size to achieve higher system density
  • 28 Gbps transmission speed
  • Offers both quad-port and single port modules
  • Offers both side-to-side and front-to-back type heat sinks

CFP4 Components Index

Yamaichi Electronics CN121 Series CFP4 Connectors
Published: 2014-01-08 | Updated: 2022-03-11