YAGEO PNP High Power Wirewound Resistors

YAGEO PNP High Power Wirewound Resistors feature a power rating range of 1W to 4W and a resistance tolerance range of ±1% to ±5%. The PNP Resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire and the leads are connected to the caps by welding. The YAGEO PNP resistors are coated with layers of green color flame-proof lacquer.

Specifications

  • Common specifications
    • ±1%, ±5% resistance tolerance 
    • Flame proof multilayer coating meets UL-94V-0
    • Flame proof feature meets overload test UL-1412
  • Ultra miniature style (PNP series)
    • 1W, 2W, 3W, 4W power rating 
    • ±300ppm/°C T.C.R. 
  • Normal style (PNP V series)
    • 1W, 3W, 4W, 5W, 7W, 10W power rating
    • ±100ppm/°C, ±300ppm/°C T.C.R.: 

Applications

  • Lighting control systems
  • LED lighting
  • Chargers and adapters
  • Sensors and detectors
  • Inverters
Published: 2012-08-08 | Updated: 2022-03-11