YAGEO KNP Flame-Proof Type Wirewound Resistors

YAGEO KNP Flame-Proof Type Wirewound Resistors feature a power rating range of 1/4W to 7W and a resistance tolerance range of ±1% to ±5%. The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire and the leads are connected to the caps by welding. YAGEO KNP Series Flame-Proof Type Wirewound Resistors are coated with layers of green color flame-proof lacquer.

Features

  • 1/4W, 1/2W, 1W, 2W, 3W, 4W, 5W or 7W power rating options
  • ±1%, or ±5% resistance tolerance
  • ±300ppm°/C T.C.R.
  • Flameproof multi-layer coating meets UL-94V-0
  • Flameproof overload test feature meet UL-1412

Dimensions

Chart - YAGEO KNP Flame-Proof Type Wirewound Resistors
Published: 2012-08-06 | Updated: 2022-03-11