YAGEO Nexensos LS219 Temperature Sensors
YAGEO Nexensos LS219 Temperature Sensors are designed for high-volume, low-temperature applications where long-term stability, interchangeability, and accuracy are vital. These temperature sensors operate at -50°C to 150°C temperature range and are optimized for soldering connections. The LS219 temperature sensors meet DIN EN IEC 60751 standards. These sensors are ideally used in applications like Heating, Ventilation, and Air Conditioning (HVAC), food and beverage, medical, and industrial equipment.
Features
- Designed for low-temperature applications
- Optimized for soldering connections
- High accuracy and interchangeability
- Excellent long-term stability and low-drift
- Meets DIN EN IEC 60751 standards
- -50°C to 150°C temperature range of tolerance class
- 3850ppm/K Temperature Coefficient of Resistance (TCR)
- Pb-free and RoHS compliant
Applications
- Heating, Ventilation, and Air Conditioning (HVAC)
- Food and beverage
- Medical equipment
- Industrial equipment
Dimensions Drawing
Published: 2025-05-21
| Updated: 2025-12-12