XP Power VCB60 Power Supplies
XP Power VCB60 Power Supplies offer a 40W to 60W output power range, up to 8A output current rating, and efficiency to 90%. The VCB60 series features an open-frame design with approvals to worldwide safety standards, including ITE and household and compliance with class B for conducted and radiated emissions. These power supplies have short-circuit, overvoltage, and overload protection, a 4" x 2" footprint, and -10°C to +60°C operating temperature. XP Power VCB60 Power Supplies are ideal for household appliances, industrial electronics, robotics, and IoT applications.Features
- 60W convection cooled
- 4" x 2" footprint, low 1.01" profile
- Cost effective
- ITE and household appliance approvals
- Overvoltage category III
- EN55035 and EN55024 immunity standard
- Class I operation
- 90VAC to 305VAC input voltage range
- Regulated single outputs from 5VDC to 54VDC
- Efficiency to 90%
- Short-circuit, overvoltage, and overload protection
- -10°C to +60°C operating temperature range
- Full load to +50°C
Applications
- Household appliances
- Industrial electronics
- Instrumentation
- Robotics
- IoT
Published: 2021-09-16
| Updated: 2022-03-11