XP Power PBL500 Medical AC-DC Power Supplies

XP Power PBL500 Medical AC-DC Power Supplies are Class II AC-DC switching power supplies in a 4" x 7" x 1.56" package size. The power supplies deliver 450W to 500W of continuous power with forced air cooling or 250W with convection cooling. The units are constructed on a U-channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. XP Power PBL500 Medical AC-DC Power Supplies are designed for medical applications, including those needing BF Class-rated insulation with an operating altitude of up to 5000m.

Features

  • 450W to 500W forced air cooling
  • 250W convection cooled
  • Class II applications
  • Medical (BF) safety approvals
  • 4” x 7” x 1.56" U-channel package
  • 5V standby and 12V fan supply
  • AC OK, inhibit, and remote sense
  • Class B conducted and radiated emissions
  • 3-year warranty
Published: 2020-08-17 | Updated: 2025-01-06