XP Power HDL3000 Programmable AC-DC Power Supplies

XP Power HDL3000 Programmable AC-DC Power Supplies offer both output voltage and output current programming (0% to 105%) via resistance, voltage, or I2C bus. The 3000W power supplies offer very high efficiency and high power density in a chassis-mount package. HDL3000 features active current sharing, remote on/off, remote sensing, and a power OK signal. XP Power HDL3000 Programmable AC-DC Power Supplies offer standby output whenever the mains supply is present and can be user-selected as either 5V at 0.5A or 9V at 0.3A.

Features

  • High efficiency up to 93%
  • High power density
  • Programmable output voltage (0% to 105%)
  • Programmable output current (0% to 105%)
  • Parallel operation
  • Fully featured signals and controls
  • 3-year warranty

Published: 2020-08-10 | Updated: 2025-01-02