XP Power DTE DC-DC Converters

XP Power DTE DC-DC Converters are ideal for industrial and ITE applications and are available with 6W and 10W of power. The series features a 4:1 input range, providing a wide tolerance for fluctuating supplies. The modules have nominal inputs of 12/24VDC and 24/48VDC and cover inputs between 9VDC and 75VDC. The series is supplied fully potted in a chassis-mount format with screw terminals for simple, time-saving mounting and connection. A DIN-rail mount is optionally available for use in control cabinets and household consumer units. The converters are IEC/UL/cUL 62368-1 safety approved and offer 3.0kVDC isolation between the supply and load. XP Power DTE DC-DC Converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.

Features

  • 5.1VDC to 48VDC regulated single and dual outputs
  • 12VDC, 24VDC, or 48VDC wide 4:1 input range
  • Fully encapsulated chassis mount
  • Optional DIN-rail version
  • IEC/UL/cUL62368-1 safety approvals
  • EN55032 Conducted Level A with no external components
  • Remote On/Off
  • 3kVDC isolation
  • -40°C to +105°C operating temperature range
  • Full power to +80°C
  • >4M hours MTBF (MIL-DHBK-27F, +25°C GB)
  • Three-year warranty

Datasheets

Published: 2019-10-28 | Updated: 2023-06-09