XP Power ISV02 2W Isolated DC-DC Converters

XP Power ISV02 2W Isolated DC-DC Converters feature a compact SMD, open-frame construction. These high-performance devices feature 3kV isolation, 4:1 input range, remote on/off, high reliability, and short circuit protection. XP Power ISV02 converters are available in single or dual output versions with a full load operating temperature to +75°C. These converters are ideal for signal conditioning and voltage matching and come with a three-year warranty.

Features

  • Single- and dual-regulated outputs
  • Wide 4:1 input range
  • 14.65mm x 14.40mm x 8.95mm (0.58" x 0.56" x 0.35") ultra-compact SMD package 
  • 3kV isolation qualification tested
  • Class A conducted emissions
  • Remote on/off
  • Tape-and-reel package available
  • -40°C to +75°C operating temperature range with full power to +75°C
  • Three-year warranty

Applications

  • Signal conditioning
  • Voltage matching
Published: 2019-11-19 | Updated: 2023-06-07