AMD / Xilinx SmartLynq+ Module

AMD / Xilinx SmartLynq+ Module is intended for high-speed debug and trace, primarily targeting designs using the Versal™ platform. The SmartLynq+ Module delivers up to 28X faster configuration time via a high-speed debug port (HSDP). The SmartLynq+ Module has advanced configuration throughput performance to accelerate the development cycle. The Module supports both serial and parallel trace with up to 14GB of trace memory to capture a design execution history.

The AMD / Xilinx SmartLynq+ Module is compatible with Versal ACAP evaluation boards. Users have complete visibility to the Versal™ architecture, including AI Engines, programmable network on chip (NoC), DDR memory controller, and 100G multirate Ethernet cores.

Furthermore, smart filtering with a software customizable built-in debugger facilitates remote access and sharing. The SmartLynq+ Module is an ideal debug and trace platform, enabling fast configuration, extensive trace capture, high visibility, and flexibility.

Features

  • 28X faster download speed vs. SmartLynq Data Cable
  • Iterations reduced from minutes to seconds for the shorter debug cycle
  • 100X faster egress data capture vs. JTAG
  • Large trace memory (up to 14GB)
  • In-depth debug and trace for Versal architecture, including AI Engines, programmable NoC, DDR memory controller, and 100G multirate Ethernet cores
  • Continuous debug and trace visibility during boot
  • Cohesive and time-correlated debug of all subsystems
  • Daisy-chain mode to debug multiple devices on a single board
  • Smart filtering with software programmable built-in debugger for remote access and sharing
  • A range of host and target connectivity options, including Ethernet, USB 3.0, HSDP (USB Type-C), GPIO, JTAG, and Mictor

Applications

  • High-speed Versal ACAP programming
  • High-speed flash memory programming
  • Hardware debug
  • Software debug
  • Performance analysis
  • Serial and parallel trace data capture

Kit Contents

  • SmartLynq+ debug & trace module
  • JTAG Ribbon boot
  • USB Cable
  • GPIO Flying lead cable
  • Ethernet cable
  • Power supply
  • USB Type-C cable
  • Micro SD card

Videos

Layout

AMD / Xilinx SmartLynq+ Module

Kit Contents Diagram

AMD / Xilinx SmartLynq+ Module
Published: 2021-03-12 | Updated: 2024-04-02