Würth Elektronik USB 3.0 Cable Assemblies

Würth Elektronik USB 3.0 Cable Assemblies are blue in color, feature a 30VAC working voltage, and are available in 1m lengths. In addition to significantly higher data transfer speeds, USB 3.0 improves power efficiency at the same time. A-receptacles accept A-plugs and are commonly used to connect peripherals to a computer. The B-receptacle is visible on peripherals or devices, and has three sizes: standard, mini, and micro.

To learn more, visit http://www.mouser.com/usb30

Specifications

  • Male/male gender
  • 1-meter cable length
  • 30V voltage rating
View Results ( 2 ) Page
Part Number Description Connector End A Pin Count Connector End B Pin Count
692903100000 USB Cables / IEEE 1394 Cables WR-COM USB 3.0 Cable A Male to B Male 5 Position 9 Position
692904100000 USB Cables / IEEE 1394 Cables WR-COM USB 3.0 Cable AMale to Micro BMale 9 Position 10 Position
Published: 2011-01-10 | Updated: 2022-03-11