Würth Elektronik WR-COM USB 3.0 Horizontal Connectors

Würth Elektronik WR-COM USB 3.0 Horizontal Connectors are available in Type A, Type B, Micro-B, THT, SMD, and dual configurations. All WR-COM USB 3.0 connectors can be wave and reflow soldered. Reflow qualified connectors can be identified by the blue plastic used in construction.

Features

  • SuperSpeed 4.8Gbps
  • Snap-on mounting
  • SMD/SMT termination

Specifications

  • Materials
    • LCP insulator
    • UL94-V0 flammability rating
    • Blue in color
    • Copper alloy contact material
    • Stamped contact type
    • Selective gold contact plating
    • 5000 mating cycles
    • Tin-plated brass housing
  • Soldering
    • JEDEC lead-free wave and reflow soldering
  • Environmental
    • -20°C up to +85°C operating temperature range
    • Lead-free, RoHS compliant, and UL/cULus certified
  • Electrical
    • Rated current
      • 1.8A Pin 1 & Pin 4
      • 0.25A other Pins A
    • 30VAC working voltage
    • >100MΩ insulation resistance
    • 100VAC/mn dielectric withstanding voltage
    • 30mΩ contact resistance
View Results ( 9 ) Page
Part Number Gender Termination Style Number of Contacts Number of Ports
692112030100 Plug (Male) SMD/SMT 9 Contact 1 Port
692121030100 Jack (Female) Through Hole 9 Contact 1 Port
692122030100 Jack (Female) SMD/SMT 9 Contact 1 Port
692141030100 Jack (Female) Through Hole 18 Contact 2 Port
692221030100 Jack (Female) Through Hole 9 Contact 1 Port
692121230100 Jack (Female) Solder Pin 9 Contact 1 Port
692622030100 Jack (Female) SMD/SMT 10 Contact 2 Port
692121130100 Jack (Female) Solder Pin 9 Contact 1 Port
692121330100 Jack (Female) Solder Pin 9 Contact 1 Port
Published: 2011-01-10 | Updated: 2022-03-11