Würth Elektronik WR-SMP Miniature Connectors

Würth Elektronik WR-SMP Miniature Connectors offer both slide-in and snap-on features, which provide a fully compatible interconnect application up to 18GHz. The SMP connector interface is in accordance with MIL-STD-348 and is intermateable with GPO connectors. Würth Elektronik offers a full range of SMP connectors, including PCB connectors, cable connectors, bullet adapters, and pre-assembled cable assemblies with 0.47" and 0.85" for both flexible and hand-formable cables.

There are three interfaces designed for the SMP plugs to satisfy the different retention requirements. The interfaces include:

       Full dent: maximum retention for high vibration resistance
      •  Limited dent: medium to low retention
      •  Smooth bore: lowest retention achieved with sliding contacts for modular systems and application

The SMP connector is also designed for board-to-board applications achieved by the adapter, also known as the bullet connecting two modules between the bullet adapter. This component design allows axial and radial misalignments mechanically.

Features

  • Interface in accordance with MIL-STD-348
  • 50Ω for frequency up to 18GHz
  • Small size and blind-mate design for board-to-board applications
  • Durability
    • Smooth bore: 1000 cycles
    • Limited detent: 500 cycles
    • Full detent: 100 cycles
Published: 2020-06-02 | Updated: 2025-02-11