Würth Elektronik WE-TVS Standard High-Performance TVS Diodes
Würth Elektronik WE-TVS Standard High-Performance TVS Diodes are preferred for power supplies or slow data cables to protect from ESD, fast transients (burst), or power surges (surge). Features include a fast turn-on, a low clamping voltage, and high ESD withstand voltage. ESD protection meets EN 61000-4-2 in accordance with 8kV contact discharge and 15kV air discharge. Standard Series diodes are available as uni- and bi-directional components.Features
- Fast turn-on
- High ESD withstand voltage
- Up to 10V maximum channel operating voltage
- Up to 14.2V maximum breakdown voltage
- Up to 13V clamping voltage
- Uni- or bi-directional protection
- Small package
- Epoxy flame resistant UL94 V-0
Applications
- DC power supply
- USB Power Delivery (PD)
- Headsets and accessories
- PDAs
- Digital cameras
- MP3 players
- Touch panels
- Notebooks
View Results ( 11 ) Page
| Part Number | Datasheet | Polarity | Number of Channels | Breakdown Voltage | Working Voltage | Clamping Voltage | Cd - Diode Capacitance | Package/Case | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|
| 82402375 | ![]() |
Unidirectional | 5 Channel | 6 V | 5 V | 6.8 V | 13 pF | SC-70-6 (SOT-363-6) | + 85 C |
| 824022 | ![]() |
Bidirectional | 2 Channel | 6.1 V | 5 V | 8 V | 12 pF | SC-59-3 (SOT-23-3) | + 125 C |
| 824045810 | ![]() |
Unidirectional | 1 Channel | 22.8 V | 20 V | 25.5 V | 240 pF | DFN-1610-2 | + 85 C |
| 824032815 | ![]() |
Bidirectional | 1 Channel | 6 V | 5 V | 11.5 V | 140 pF | DFN-1610-2 | + 85 C |
| 824021 | ![]() |
Unidirectional | 2 Channel | 6.1 V | 5 V | 7 V | 55 pF | SC-59-3 (SOT-23-3) | + 125 C |
| 82402304 | ![]() |
Unidirectional | 4 Channel | 6 V | 5 V | 6.8 V | 13 pF | SC-59-6 (SOT-23-6) | + 85 C |
| 824031815 | ![]() |
Unidirectional | 1 Channel | 6 V | 5 V | 10.5 V | 250 pF | DFN-1610-2 | + 85 C |
| 824045812 | ![]() |
Unidirectional | 1 Channel | 13.3 V | 12 V | 15 V | 440 pF | DFN-1610-2 | + 85 C |
| 82402305 | ![]() |
Unidirectional | 5 Channel | 6 V | 2.5 V, 3.3 V, 4.2 V, 5 V | 6.8 V | 13 pF | SC-59-6 (SOT-23-6) | + 85 C |
| 82402374 | ![]() |
Unidirectional | 4 Channel | 6 V | 5 V | 6.8 V | 13 pF | SC-70-5 (SOT-353-5) | + 85 C |
Published: 2018-05-04
| Updated: 2025-08-19