Würth Elektronik WE-HCI High Current Power Inductors
Würth Elektronik WE-HCI High Current Power Inductors feature high current capability and low core losses at a high frequency. These magnetically shielded inductors also offer very low DCR tolerances due to the flat wire technology. Würth Elektronik WE-HCI High Current Power Inductors are available in a broad range of inductance values and have an operating temperature of -40°C to +125°C, +150°C, or +155°C.
Features
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- High saturation currents
- -40°C to +125°C, +150°C, or +155°C operating temperature range
- Recommended solder profile: Reflow
- AEC-Q200 Qualified
Applications
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converters
- Polyphase-switching regulators
- Filters
Related Kit
Published: 2011-11-04
| Updated: 2024-05-29