Würth Elektronik Metis-e 868MHz wM-Bus Radio Module
Würth Elektronik Metis-e 868MHz wM-Bus Radio Module is a small, cost-optimized device for transmitting meter readings per the wireless M-Bus standard EN 13757-4. This radio module can be used as a transmitter for a meter and as a receiver for a gateway or data collector. The Metis-e device operates on the 868MHz frequency band and is based on the SoC CC1310 chipset from Texas Instruments. Würth Elektronik Metis-e 868MHz wM-Bus Radio Module offers a range of up to 1500m in a compact package measuring 12mm x 8mm x 2mm. The module includes a comprehensive user manual and a variety of operating modes: idle, receiving, transmitting, and standby/shutdown. There is also a software development kit (SDK). The Metis-e radio module is optimized for automatic meter reading and is ideal for use in battery-powered devices.Features
- Compact, cost-optimized module with enhanced performance
- Operating modes
- Idle
- Receiving
- Transmitting
- Standby/shutdown
- Wireless M-Bus EN13757-4: 2013 standard
- Open metering system (OMS) supported
- Up to 1500m line-of-sight range
- 14dBm RF output power
- Small size with 12mm x 8mm x 2mm dimensions (L x W x H)
- Easy switching between operating modes S, T, and C
- Adjustable RF data rates
- Communication via UART/SPI interface
- Available on tape-and-reel for SMT mounting
- ACC software - PC tool to configure and update module
- Wireless connectivity SDK
- WE UART terminal
- Evaluation board available
Applications
- Advanced metering infrastructure
- Smart metering
- Smart buildings
- Environmental monitoring
Block Diagram
Published: 2024-12-06
| Updated: 2025-02-05