Würth Elektronik Contact Spring Gaskets
Würth Elektronik Contact Spring Gaskets include the WE-CSGS and WE-EGS series, both with customizable options. The WE-CSGS series feature metallic EMI gaskets that come in 29 standard shapes and provide galvanic corrosion protection, high conductivity, and low compression force. The WE-EGS series gaskets are waterproof EMI conductive elastomer gaskets that are available in 57 standard shapes and feature rubber material with a conductive filter for IP68 protection. Würth Elektronik Contact Spring Gaskets are ideal for displays, metal housings, and switching cabinets.Features
- WE-CSGS
- Low compression force needed
- High conductivity
- Beryllium copper with nickel plating as standard
- Customizable product series (length, plating, raw material)
- -40°C up to +110°C operating temperature range
- WE-EGS
- Conductive filler nickel carbon mixed with silicone as standard
- IP68 protection class can be reached depending on application
- Customizable (dimension, profile, conductive filler, rubber material)
- -50°C up to +150°C operating temperature range
Applications
- WE-CSGS
- Displays
- Metal housings
- Switching cabinets
- EMC chambers
- WE-EGS
- Displays
- Metal housings
- Switching cabinets
- Wet environments
Published: 2020-07-20
| Updated: 2024-06-28